895-067-541-103

Heilind Number:EDA895-067-541-103
Manufacturer:EDAC
Manufacturer Number:895-067-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-541-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 67 positions, offering ample room for efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a 3A amperage and copper alloy contact material, it guarantees reliable power delivery. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, this connector is a vital component for maintaining optimal connectivity in your electronic systems.