895-067-558-612

Heilind Number:EDA895-067-558-612
Manufacturer:EDAC
Manufacturer Number:895-067-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-558-612

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 67 positions, allowing for efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and an amperage of 3 A, this connector ensures secure and efficient power delivery. Its compact design, with a pitch of .1 in and row spacing of .2 in, is ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector to deliver seamless connectivity and durability for your electronic projects.