895-067-559-103

Heilind Number:EDA895-067-559-103
Manufacturer:EDAC
Manufacturer Number:895-067-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-067-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-067-559-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With 67 positions in a single row, it offers ample connectivity for your applications. The contact material is copper alloy, guaranteeing optimal conductivity. Ideal for space-saving setups, it has a compact pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration. Whether you need to connect boards at right angles or in a straight orientation, this connector offers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.