895-068-500-603

Heilind Number:EDA895-068-500-603
Manufacturer:EDAC
Manufacturer Number:895-068-500-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-500-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-500-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector features 68 positions and a single row layout, ensuring efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robustness and safety in operation. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, while its sleek black color adds a touch of sophistication to your electronic assembly. Trust in this connector for optimal performance and durability in your projects.