895-068-523-107

Heilind Number:EDA895-068-523-107
Manufacturer:EDAC
Manufacturer Number:895-068-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-523-107

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in a variety of electronic devices. This sleek and streamlined connector boasts a single row layout, featuring 68 positions for optimal data transmission. Crafted with precision and durability in mind, it sports a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. The contact material, copper alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer easy and secure mating. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is as versatile as it is dependable, making it a must-have for any PCB assembly project. Upgrade your connections today and experience the difference.