895-068-525-812

Heilind Number:EDA895-068-525-812
Manufacturer:EDAC
Manufacturer Number:895-068-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-525-812

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features two rows with a spacing of .2 inches, offering 68 positions for seamless connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the contact material of Copper Alloy guarantees reliable conductivity. With a pitch of .1 inch and straight mount orientation, this connector is perfect for a variety of PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. Upgrade your setup with this essential connector, and experience efficient and secure connections every time.