895-068-540-502

Heilind Number:EDA895-068-540-502
Manufacturer:EDAC
Manufacturer Number:895-068-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transfer. With a total of 68 positions, this connector offers ample connectivity options for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Whether for industrial or consumer electronics applications, this connector is a versatile and essential component for your connectivity solutions. Elevate your PCB designs with the quality and reliability of this Card Edge Connector.