895-068-544-107

Heilind Number:EDA895-068-544-107
Manufacturer:EDAC
Manufacturer Number:895-068-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-544-107

Detailed Description

Efficiently connect your PCBs with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 68 positions with a single row orientation, allowing for streamlined connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Crafted with precision, the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.