895-068-544-212

Heilind Number:EDA895-068-544-212
Manufacturer:EDAC
Manufacturer Number:895-068-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-544-212

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 68 positions across 2 rows, ensuring seamless communication between components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted from high-quality copper alloy, the contact material ensures reliable conductivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connections with this essential component.