895-069-525-412

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 69 positions with a .1-inch pitch, ensuring precise, reliable connections. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, it guarantees optimal performance even in demanding environments. The straight mount orientation and compact design make it ideal for space-efficient PCB layouts. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-069-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-069-525-412

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: