895-070-521-408

Heilind Number:EDA895-070-521-408
Manufacturer:EDAC
Manufacturer Number:895-070-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 70 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The connector's durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in challenging environments. With copper alloy contacts, it offers excellent conductivity while operating at temperatures ranging from -40 to 105 °C. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your PCB connections with this essential component.