895-070-555-802

Heilind Number:EDA895-070-555-802
Manufacturer:EDAC
Manufacturer Number:895-070-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-555-802

Detailed Description

Enhance your connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 70 positions, it offers ample room for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are assured. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your PCB assembly with this essential connector, a must-have for any electronic project.