895-071-524-104

Heilind Number:EDA895-071-524-104
Manufacturer:EDAC
Manufacturer Number:895-071-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and 1-row configuration ensure easy and reliable installation. With 71 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, provides robust protection in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure data transfer.