895-071-542-402

Heilind Number:EDA895-071-542-402
Manufacturer:EDAC
Manufacturer Number:895-071-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-542-402

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 71 positions, offering ample space for secure and efficient connections. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts ensure reliable performance in various environmental conditions, with an operating temperature range of -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and stable mating. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your PCB assembly needs.