895-072-520-204

Heilind Number:EDA895-072-520-204
Manufacturer:EDAC
Manufacturer Number:895-072-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-520-204

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this straight-mount connector features 72 positions, allowing for efficient and reliable data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each row, spaced at 0.2 inches with a pitch of 0.1 inches, guarantees precise alignment for optimal signal transfer. Crafted with copper alloy contacts, it offers superior conductivity, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic projects with this essential component.