895-072-525-104

Heilind Number:EDA895-072-525-104
Manufacturer:EDAC
Manufacturer Number:895-072-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-525-104

Detailed Description

Effortlessly connect your PCBs with our sleek black Board To Board PCB Connector. Featuring 72 positions in a single row, this connector ensures seamless data transmission with an amperage of 3 A. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh conditions, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 in and row spacing of .2 in, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its straight mount orientation for a secure connection every time. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.