895-072-541-602

Heilind Number:EDA895-072-541-602
Manufacturer:EDAC
Manufacturer Number:895-072-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-602

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 72 positions, ensuring ample connectivity for your devices. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. With a contact material of high-quality copper alloy, you can trust in reliable and consistent performance. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless data transmission.