895-072-542-607

Heilind Number:EDA895-072-542-607
Manufacturer:EDAC
Manufacturer Number:895-072-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-542-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a single row configuration with a pitch of .1 inches, offering 72 positions for efficient data transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both performance and safety. Each contact is meticulously crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is perfect for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB designs with this essential component, a true testament to innovation in connectivity technology.