895-072-556-207

Heilind Number:EDA895-072-556-207
Manufacturer:EDAC
Manufacturer Number:895-072-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-556-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 72 copper alloy contacts, this connector offers seamless power transfer at a precise pitch of .1 inches. The straight mount orientation and compact design make it ideal for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Elevate your PCB assembly with this essential connector, a must-have for any electronic project.