895-074-525-812

Heilind Number:EDA895-074-525-812
Manufacturer:EDAC
Manufacturer Number:895-074-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-525-812

Detailed Description

Efficiently connect your PCBs with our Board To Board PCB Connector, featuring 74 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, this connector guarantees reliable power delivery with an amperage of 3 A. The black housing color adds a sleek touch, while the straight mount orientation ensures easy installation. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity, meeting the demands of various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Explore the possibilities with this essential component for your electronic projects.