895-074-540-503

Heilind Number:EDA895-074-540-503
Manufacturer:EDAC
Manufacturer Number:895-074-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-540-503

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration within your devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and safety in operation. Featuring two rows of 74 copper alloy contacts, each with a pitch of .1 inches, this connector ensures efficient power and data transmission. The straight mount orientation and a row spacing of .2 inches make for easy installation onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environmental conditions. Elevate the connectivity of your electronic projects with this reliable and versatile component.