895-074-556-207

Heilind Number:EDA895-074-556-207
Manufacturer:EDAC
Manufacturer Number:895-074-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-556-207

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector in sleek Black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durable and safe operation even in demanding environments. Featuring two rows and 74 positions, this connector offers ample connectivity options for seamless integration. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. Designed for straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable solution for your connectivity needs. Upgrade your system with this essential component today.