895-076-524-212

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a high amperage of 3A, making it suitable for various power-critical applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees reliable performance. With two rows and a total of 76 positions, it offers ample space for intricate PCB connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for professionals and hobbyists alike, it's a must-have in the world of electronics. Elevate your projects with seamless board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-076-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-076-524-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: