895-078-500-208

Heilind Number:EDA895-078-500-208
Manufacturer:EDAC
Manufacturer Number:895-078-500-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-500-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring two rows of 78 positions for efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The sleek black design adds a professional touch to your setup, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity setup with this essential component.