895-084-540-207

Heilind Number:EDA895-084-540-207
Manufacturer:EDAC
Manufacturer Number:895-084-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and efficient connections. The 84 positions and 2 rows provide ample room for your PCB needs. Crafted with copper alloy contact material, it guarantees excellent conductivity. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your connectors with this essential component for optimal circuit functionality.