895-086-521-202

Heilind Number:EDA895-086-521-202
Manufacturer:EDAC
Manufacturer Number:895-086-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-086-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-086-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 86 positions each, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Designed for efficiency, it has a pitch of .1 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Choose this Straight mount orientation connector for a dependable and secure connection every time. Elevate your PCB assembly with this essential component.