895-088-556-508

Heilind Number:EDA895-088-556-508
Manufacturer:EDAC
Manufacturer Number:895-088-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-088-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-088-556-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision, this connector features a straight mount orientation and is perfect for a wide range of applications. With a durable housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliability and longevity. Its dual-row design with a pitch of .1 in and row spacing of .2 in offers excellent versatility for your PCB connections. With 88 positions, it provides ample room for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in various environments. Upgrade your setup with this essential connector for seamless and efficient performance.