895-090-542-507

Heilind Number:EDA895-090-542-507
Manufacturer:EDAC
Manufacturer Number:895-090-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-090-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-090-542-507

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features 90 positions, ensuring seamless connectivity for your electronic devices. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing secure and efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers durability and safety in all operating conditions, while the copper alloy contact material provides reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB assembly process with this essential component.