895-092-555-208

Heilind Number:EDA895-092-555-208
Manufacturer:EDAC
Manufacturer Number:895-092-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-092-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-092-555-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring a sleek black design. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. The two-row configuration, along with 92 positions and a pitch of .1 inch, offers ample connectivity options for your PCB boards. Made with copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and 3A amperage make it suitable for various setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project.