895-094-520-804

Heilind Number:EDA895-094-520-804
Manufacturer:EDAC
Manufacturer Number:895-094-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-520-804

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable Black Board To Board PCB Connector. Engineered for optimal performance, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable insulation and protection. With two rows and 94 positions, this connector offers ample space for seamless data transmission. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, it can accommodate various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and technology. Upgrade your connectivity solutions with this high-quality component.