895-094-523-504

Heilind Number:EDA895-094-523-504
Manufacturer:EDAC
Manufacturer Number:895-094-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-523-504

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With two rows of 94 copper alloy contacts, they provide reliable power transmission with an amperage of 3A, perfect for high-performance applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Upgrade your setup with these essential components for optimal connectivity and performance.