895-094-523-812

Heilind Number:EDA895-094-523-812
Manufacturer:EDAC
Manufacturer Number:895-094-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and made of durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation in any setting. With two rows of 94 copper alloy contacts, it offers seamless data transmission with an amperage rating of 3 A. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.