895-094-540-212

Heilind Number:EDA895-094-540-212
Manufacturer:EDAC
Manufacturer Number:895-094-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for durability and efficiency, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With two rows of 94 positions each, this connector offers ample space for seamless board-to-board connections. Its .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your setup with this essential component for seamless and secure PCB integration.