895-094-542-808

Heilind Number:EDA895-094-542-808
Manufacturer:EDAC
Manufacturer Number:895-094-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation in various environments. With two rows and a total of 94 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Designed for straight mount orientation, it provides a secure and stable connection. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your electronic projects with this essential component, ideal for both professional and DIY use.