895-094-544-812

Heilind Number:EDA895-094-544-812
Manufacturer:EDAC
Manufacturer Number:895-094-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-544-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance in various environments. With two rows of copper alloy contacts, offering a total of 94 positions, it facilitates efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh conditions. Perfect for a wide range of applications, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.