895-094-556-508

Heilind Number:EDA895-094-556-508
Manufacturer:EDAC
Manufacturer Number:895-094-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-556-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of precision-engineered copper alloy contacts, it offers reliable amperage of 3A and a pitch of .1 inches, ensuring efficient power transmission. Boasting 94 positions and a row spacing of .2 inches, it allows for versatile and high-density connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in our connector for superior performance in your PCB setups.