895-096-555-207

Heilind Number:EDA895-096-555-207
Manufacturer:EDAC
Manufacturer Number:895-096-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-555-207

Detailed Description

Enhance your electronic connections with our premium 96-position Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. The robust copper alloy contacts provide superior conductivity, while the dual-row design with a .1-inch pitch and .2-inch row spacing offers efficient signal transfer. With a straight mount orientation, installation is quick and hassle-free. Elevate your PCB setup with this essential component.