895-096-555-208

Heilind Number:EDA895-096-555-208
Manufacturer:EDAC
Manufacturer Number:895-096-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 96 positions spread across 2 rows, facilitating seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure fitting. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The sleek black color and straight mount orientation make it a versatile and aesthetically pleasing addition to your PCB setup. Upgrade your connectivity solutions with this essential component.