895-096-558-207

Heilind Number:EDA895-096-558-207
Manufacturer:EDAC
Manufacturer Number:895-096-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures secure and reliable connections in any application. With two rows and 96 positions, it offers ample room for multiple connections, while the right-angle mount orientation allows for flexible installation. The copper alloy contact material provides excellent conductivity, and with an amperage of 3A, it can handle high-power applications with ease. Ideal for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for both standard and challenging environments. Trust in its quality and efficiency for all your board-to-board PCB connections.