895-098-523-201

Heilind Number:EDA895-098-523-201
Manufacturer:EDAC
Manufacturer Number:895-098-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-098-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-098-523-201

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector. Designed with precision and durability in mind, it features dual rows with a total of 98 positions for seamless integration. The straight mount orientation ensures a secure fit, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal performance for your PCB needs. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, it ensures efficient power transmission in diverse environments. Upgrade your electronic setups with this essential component today.