895-100-540-212

Heilind Number:EDA895-100-540-212
Manufacturer:EDAC
Manufacturer Number:895-100-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-540-212

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a contact material of Copper Alloy, it guarantees reliable and efficient transmission. The .1 inch pitch and .2 inch row spacing, along with 100 positions, offer versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Trust in our connector to streamline your PCB connections with precision and ease.