895-100-542-808

Heilind Number:EDA895-100-542-808
Manufacturer:EDAC
Manufacturer Number:895-100-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-100-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-100-542-808

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features two rows with a pitch of .1 inches, allowing for efficient data transfer between cards. With a total of 100 positions and a straight mount orientation, it offers versatile installation options. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in various operating environments. The contact material, Copper Alloy, guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your devices with this essential component for optimal performance and connectivity.