895-102-559-803

Heilind Number:EDA895-102-559-803
Manufacturer:EDAC
Manufacturer Number:895-102-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-559-803

Detailed Description

Enhance your connectivity with this sleek and versatile black Board To Board PCB Connector. Designed for seamless integration, it features a dual-row layout with 102 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable performance. The right-angle mount orientation offers flexibility in installation, while the tight pitch and row spacing of .1 and .2 inches respectively, optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.