895-110-544-212

Heilind Number:EDA895-110-544-212
Manufacturer:EDAC
Manufacturer Number:895-110-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-110-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-110-544-212

Detailed Description

Enhance connectivity within your electronic devices with this 110-position Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The two rows of copper alloy contacts ensure secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Ideal for a wide range of applications, it is a must-have component for your electronic projects.