895-112-525-804

Heilind Number:EDA895-112-525-804
Manufacturer:EDAC
Manufacturer Number:895-112-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-525-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 112 positions spread across two rows, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a professional aesthetic. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable performance. Its straight mount orientation and compact design make it easy to install in tight spaces. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this essential component.