895-114-540-804

Heilind Number:EDA895-114-540-804
Manufacturer:EDAC
Manufacturer Number:895-114-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector offers durability and reliability. With two rows and a total of 114 positions, it provides ample connectivity options for your applications. The copper alloy contact material ensures secure and efficient data transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're working on a professional project or a personal DIY endeavor, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Elevate your connectivity experience with this essential component.