895-114-558-204

Heilind Number:EDA895-114-558-204
Manufacturer:EDAC
Manufacturer Number:895-114-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-558-204

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector in sleek Black. Designed with precision and durability in mind, this connector features a 2-row setup with a total of 114 positions, ensuring seamless and efficient data transfer. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and reliability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and secure attachment on your PCB. Its right-angle mount orientation allows for versatile usage, fitting seamlessly into any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both industrial and commercial applications. Elevate your connectivity game with this essential component.