895-116-500-812

Heilind Number:EDA895-116-500-812
Manufacturer:EDAC
Manufacturer Number:895-116-500-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-500-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. With two rows of precision-machined Copper Alloy contacts, it guarantees reliable signal transmission in any application. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Offering 116 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.