895-118-525-808

Heilind Number:EDA895-118-525-808
Manufacturer:EDAC
Manufacturer Number:895-118-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-525-808

Detailed Description

Elevate your connectivity game with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setups, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and a pitch of .1 inches, it offers precise alignment and secure connections. The 118 positions and copper alloy contact material ensure reliable data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Trust in its quality and performance to elevate your connectivity solutions.