895-118-542-202

Heilind Number:EDA895-118-542-202
Manufacturer:EDAC
Manufacturer Number:895-118-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-542-202

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features two rows with a total of 118 positions, ensuring optimal connectivity for your devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable and efficient power transmission. The sleek black finish adds a touch of sophistication to your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Engineered for versatility, its straight mount orientation accommodates various PCB configurations. Whether you're working on a professional project or a DIY endeavor, this connector is a must-have for ensuring seamless and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronics game with this essential component.